Ring tongue terminal for 16-22 AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a stud diameter of 4.82mm and a tongue thickness of 0.84mm, with a total length of 0.775 inches. It supports insulated wire and has a wire/cable diameter of 3.18mm. Packaged on tape and reel for efficient application, this component is RoHS compliant and ELV compliant.
TE Connectivity 2-30997-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 0.775inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-30997-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.