Ring tongue terminal featuring copper construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 16-22 AWG wire gauges, this non-insulated terminal supports insulated wire and has a maximum wire/cable diameter of 3.56mm. The terminal offers a stud diameter of 4.17mm (M4) and a length of 18.49mm, with a tongue thickness of 0.84mm. Packaged in tape and reel for automated assembly, this component is RoHS and ELV compliant.
TE Connectivity 2-31397-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31397-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.