
Ring tongue terminal for 22-26 AWG wire, featuring a copper body and tin plating. This non-insulated, female terminal has a circular termination with a 2.36mm stud diameter (M2) and an 8.36mm length. Designed for free-hanging mounting, it offers a 3.56mm width and 2.36mm diameter. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 2-31425-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.56mm |
| Diameter | 2.36mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 889um |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Width | 3.56mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31425-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
