Non-insulated ring tongue terminal featuring copper contact material with nickel plating. Designed for 22-26AWG wire gauges, it offers a 2.36mm stud diameter (M2) and an 8.36mm length. This free-hanging, loose piece component is RoHS and ELV compliant, constructed from copper with a nickel finish.
TE Connectivity 2-31425-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 890um |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 460um |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31425-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.