
Ring tongue terminal for 22-26 AWG wire, featuring a copper contact with tin plating. This non-insulated terminal offers insulated wire support and a stud diameter of 2.18mm, compatible with M2 stud sizes. Measuring 11.79mm in length with a 0.5mm tongue thickness, it is supplied in tape and reel packaging for 5000 units. RoHS compliant.
TE Connectivity 2-31518-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.08mm |
| Length | 11.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
