
Right-angle, through-hole power connector featuring 12 positions and 12 male pin contacts with copper alloy, tin-plated construction. This connector offers a 5.08mm pitch, 2 rows, and a 600V AC voltage rating, operating between -55°C and 105°C. Designed for solder termination, it includes keyed housing and PCB mount retention for secure installation.
TE Connectivity 2-316081-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Dynamic 3200 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-316081-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.