Right-angle, wire-to-board power connector featuring 5 positions and 5 terminals with a 5.08mm pitch. This male connector offers a 15A contact current rating and gold-plated copper alloy contacts. It is designed for through-hole mounting on PCBs up to 0.063 inches thick and operates within a temperature range of -67°C to 221°C, with a maximum voltage rating of 600V AC. The connector is UL approved, RoHS compliant, halogen-free, and features a black glass-filled housing with a UL94 V-0 flammability rating.
TE Connectivity 2-316130-3 technical specifications.
Download the complete datasheet for TE Connectivity 2-316130-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.