
Female, insulated ring tongue terminal designed for 16-22 AWG wire. Features a copper body with tin plating for reliable conductivity. Nylon insulation provides electrical protection up to 300V AC/DC. This straight, free-hanging terminal has a 17.07mm length and a 0.119-inch stud diameter suitable for M2.5 studs. Packaged on tape and reel for efficient assembly.
TE Connectivity 2-31880-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.