Female insulated ring terminal for wire gauges 22-16 AWG, featuring a copper body with tin plating and a nylon insulation in red. This component offers a 300V AC voltage rating and a crimp termination method. It includes insulated wire support and a free-hanging mount.
TE Connectivity 2-31887-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.14mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14mm |
| Insulation Material | Nylon |
| Length | 20.24mm |
| Manufacturer Series | 31887 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31887-1 to view detailed technical specifications.
No datasheet is available for this part.