
Hook tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. Insulated with blue nylon, this female terminal offers a straight, free-hanging orientation and supports insulated wire with a maximum operating temperature of 105°C. Rated for 300V AC/DC, it measures 21.82mm in length with a 4.17mm stud diameter. Packaged on tape and reel, this RoHS compliant component is designed for general use.
TE Connectivity 2-320306-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.859inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Hook |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320306-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.