
Female spade tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. Insulated with red nylon, it offers a 300V AC/DC voltage rating and a 23.06mm length. Designed for free-hanging mounting with insulated wire support, this component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 2-32053-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.06mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 9.53mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.