Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

2-32054-1

Datasheet
Female Spade Terminal, 16-22AWG, Copper/Tin, Red, 300V
TE Connectivity

2-32054-1

Female Spade Terminal, 16-22AWG, Copper/Tin, Red, 300V

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

Female spade tongue terminal for 16-22 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a red nylon insulation, offers a 300V AC voltage rating and a 5mm stud diameter. Designed for free-hanging mounting, it measures 23.06mm in length and 3.56mm in wire/cable diameter. Packaged on tape and reel for efficient application.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 2-32054-1 technical specifications.

General

Body Material
Copper
Body Plating
Tin
Color
Red
Contact Material
Copper
Contact Plating
Tin
Depth
9.53mm
ELV
Compliant
Gender
Female
Government Qualified
No
Heavy Duty
No
Insulated Wire Support
Yes
Insulation
Insulated
Insulation Diameter
0.14inch
Insulation Material
Nylon
Lead Free
Not Applicable
Length
23.06mm
Material
Copper
Mount
Free Hanging
Package Quantity
5000
Packaging
Tape and Reel
Plating
Tin
Radiation Hardening
No
RoHS Compliant
Yes
Sealable
No (Without)
Series
PIDG
Stud Diameter
5mm
Termination
Standard
Tongue Thickness
0.79mm
Voltage Rating (AC)
300V
Wire Gauge (Max)
16AWG
Wire Gauge (Min)
22AWG
Wire/Cable Diameter
3.56mm

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 2-32054-1 Datasheet

Download the complete datasheet for TE Connectivity 2-32054-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com