Female, straight, insulated PIDG series terminal designed for 16-14 AWG wire. Features a copper body with tin plating and a blue nylon insulation. Offers insulated wire support and a maximum voltage rating of 300V AC/DC. Mounts free-hanging with a 3.68mm stud diameter.
TE Connectivity 2-320561-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320561-2 to view detailed technical specifications.
No datasheet is available for this part.