
PIDG Ring Tongue Terminal, 16AWG wire gauge, featuring a copper contact material with tin plating. This insulated terminal, with a blue nylon insulation, supports wires up to 3.3mm in diameter and has a straight orientation. It offers a 300V AC/DC voltage rating, a 19.43mm length, and a 6.35mm width, with a 0.79mm tongue thickness. Designed for crimp termination, this female connector is government qualified and RoHS compliant.
TE Connectivity 2-320561-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.35mm |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320561-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
