
Insulated ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulation and a copper contact plated with tin. This female, straight-orientation terminal offers a 300V AC/DC voltage rating and a 27.51mm length with a 3.68mm stud diameter. Designed for crimp termination, it provides insulated wire support and is supplied on tape and reel for efficient processing.
TE Connectivity 2-320567-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.51mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.