
Female ring tongue terminal for 12AWG wire, featuring a copper body with tin plating. This insulated terminal, with a nylon insulation material, supports wires up to 5.08mm in diameter and has a 0.2-inch insulation diameter. It offers a 300V AC voltage rating and a 35.36mm length with a 13.49mm depth. Government qualified and RoHS compliant, this loose piece terminal is designed for free-hanging mounting.
TE Connectivity 2-320569-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Length | 35.36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 5.08mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320569-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
