
TE Connectivity 2-320570-3 technical specifications.
| Color | Yellow, Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 0.22inch |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320570-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.