Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. Insulated with nylon in white, this component offers a 2.79mm insulation diameter and supports insulated wire. It has a 6.35mm stud diameter (M6) and a 27.38mm overall length, with a 0.84mm tongue thickness. Rated for 300V AC, it is RoHS compliant and government qualified.
TE Connectivity 2-320571-5 technical specifications.
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 27.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320571-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.