
Female, insulated, circular terminal with a red nylon insulation. Features copper body and contact material, both plated with tin. Designed for wire gauges 22-16 AWG, with a maximum insulation diameter of 0.125 inches and a wire/cable diameter of 3.18mm. Rated for 300V AC/DC, this free-hanging terminal has a stud diameter of 0.39 inches and a tongue thickness of 0.79mm. Packaged on tape and reel, it is RoHS compliant and government qualified.
TE Connectivity 2-320573-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 30.94mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320573-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.