Female, straight, insulated ring terminal for wire gauges 16-14 AWG. Features a copper body and contact with tin plating. Nylon insulation provides support with a maximum diameter of 3.81mm. Rated for 300V AC/DC, this terminal is RoHS compliant and supplied on tape and reel.
TE Connectivity 2-320574-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.62mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 8.71mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320574-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.