
Ring tongue terminal featuring a copper body with tin plating, designed for 10AWG wire. This insulated terminal, with a yellow nylon insulation, offers a straight orientation and free-hanging mount. It supports insulated wire and has a stud diameter of 0.312 inches (M8 equivalent) with a 300V AC/DC voltage rating. The terminal is RoHS compliant and supplied in a box of 500 units.
TE Connectivity 2-320576-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.392inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 13.5mm |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320576-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
