
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated component, with a yellow nylon insulation, offers a 300V AC/DC voltage rating and a 0.375-inch stud diameter. Designed for crimp termination, it provides insulated wire support and is RoHS compliant.
TE Connectivity 2-320577-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.414inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.375inch |
| Termination | Crimp |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.