Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features copper body and contact with tin plating for enhanced conductivity and corrosion resistance. Nylon insulation provides robust wire support, accommodating a wire/cable diameter of 0.23 inches. This free-hanging terminal, with a stud diameter of 0.138 inches (M3.5), is supplied in tape and reel packaging for efficient assembly. RoHS and ELV compliant.
TE Connectivity 2-320631-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.953inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 1.27mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
