Female, insulated ring terminal for wire gauges 12-10 AWG. Features a copper body with tin plating and a nylon insulation material. Offers a 300V AC/DC voltage rating and a 5.84mm insulation diameter. Designed for free-hanging mounting with a circular termination and M3.5 stud size. Packaged on tape and reel.
TE Connectivity 2-320634-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.13mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.21mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.