
Flanged spade tongue terminal for 14-16 AWG wire, featuring a blue nylon insulation and tin-plated copper contact for 300V AC applications. This insulated terminal offers a free-hanging mount and supports insulated wire with a maximum insulation diameter of 0.15 inches. The terminal has a stud diameter of 0.138 inches, suitable for M3.5 studs, and a tongue thickness of 0.84mm. Packaged in tape and reel for automated processing, this component is RoHS compliant.
TE Connectivity 2-320861-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.737inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320861-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.