Female, insulated, straight terminal for 16-14 AWG wire. Features a copper body and contact with tin plating. Nylon insulation in blue supports wires up to 0.17 inches in diameter. Rated for 300V AC/DC, this free-hanging terminal has a stud size of M4 and a tongue thickness of 0.84mm. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 2-320862-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.47mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.47mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320862-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.