
Ring tongue terminal for 16-22 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a red nylon insulation, offers a straight orientation and a stud diameter of 0.119 inches (M2.5). It supports insulated wire and has a maximum voltage rating of 300V AC/DC. The terminal is supplied in tape and reel packaging for efficient processing.
TE Connectivity 2-320882-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 16.99mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
