
Female spade tongue terminal, insulated with blue nylon, designed for 14-16 AWG wire. Features a copper body with tin plating, offering a straight, free-hanging orientation. Rated for 300V AC/DC, with a maximum operating temperature of 105°C. Supplied in tape and reel packaging.
TE Connectivity 2-321233-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.31mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.13mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
