Ring tongue terminal for 6AWG wire, featuring a 5mm stud diameter and a 29.67mm length. Constructed from copper with tin plating for reliable conductivity. This non-insulated, female terminal utilizes a crimp termination method and is supplied on tape and reel packaging. It is RoHS compliant and ELV compliant.
TE Connectivity 2-321298-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 29.67mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321298-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
