
TE Connectivity 2-321868-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 48.89mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.07inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321868-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
