Ring tongue terminal for 16-22AWG wire, featuring a nickel body and contact material. This tape-mounted component offers a 3.68mm stud diameter (M3.5) and a 14.58mm length. Designed for high temperature applications, it is RoHS compliant and supplied on tape and reel for efficient processing.
TE Connectivity 2-321889-3 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.58mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321889-3 to view detailed technical specifications.
No datasheet is available for this part.