High-temperature, non-insulated ring tongue terminal for 16-22AWG wire. Features a nickel contact material, unplated finish, and a 4.34mm stud diameter (M4). Designed for loose piece packaging with a 15.77mm length and 0.76mm tongue thickness. RoHS compliant and ELV compliant.
TE Connectivity 2-321895-2 technical specifications.
| Color | Grey |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 15.77mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321895-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.