
Ring tongue terminal for 16-22AWG wire, featuring a 5mm stud diameter and 15.77mm length. Constructed with nickel contact material and unplated finish, this component offers high-temperature capability and insulated wire support. Designed for loose piece packaging, it is RoHS compliant and suitable for general termination applications.
TE Connectivity 2-321896-2 technical specifications.
| Color | Orange, Green |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 15.77mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321896-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.