TE Connectivity 2-322010-4 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.436inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.974inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 7.92mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-322010-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.