TE Connectivity 2-322128-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.298inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 39.67mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 10.95mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-322128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.