Orange, non-insulated ring tongue terminal for 14-16 AWG wire. Features nickel contact material with unplated nickel plating (2.54um thickness) and a 3.68mm stud diameter (M3.5 stud size). This free-hanging terminal has a 12.19mm length and 0.84mm tongue thickness, designed for high-temperature applications. Packaged on tape and reel for automated assembly.
TE Connectivity 2-322329-2 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.19mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322329-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.