Female ring tongue terminal for 14-16 AWG wire, featuring a copper body with nickel plating. This non-insulated terminal has a 16.15mm length, 2.15mm inside diameter, and 0.84mm tongue thickness, designed for a 5mm stud diameter. Packaging is tape and reel, with a package quantity of 5000 units. RoHS compliant and ELV compliant.
TE Connectivity 2-322695-2 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322695-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.