High-temperature, non-insulated ring tongue terminal for 16-22AWG wire. Features a 3.68mm stud diameter (M3.5) and a 20.22mm length. Designed for free-hanging mounting with insulated wire support. RoHS compliant and ELV compliant.
TE Connectivity 2-322873-1 technical specifications.
| Color | Grey |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 20.22mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.78mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.