
Ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. Insulated with red nylon, it offers a straight orientation and insulated wire support. This crimp-style terminal has a 3.68mm stud diameter (M3.5) and a 300V voltage rating, packaged in tape and reel.
TE Connectivity 2-323008-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.