Ring tongue terminal for wire gauges 16-22AWG, featuring a copper contact material with tin plating. This non-insulated, free-hanging terminal offers a straight orientation and a circular termination. It measures 15.77mm in length and 6.35mm in width, with a stud diameter of 0.119 inches (M2.5). Supplied in tape and reel packaging, this component is RoHS compliant.
TE Connectivity 2-323096-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323096-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.