Female spade tongue terminal with a copper body and tin plating, designed for 10-12 AWG wire. Features a 5mm stud diameter and a 2.54um tin plating thickness. This non-insulated, free-hanging terminal is supplied on tape and reel for 500-piece packaging. It offers a 17.63mm length and 10.57mm depth, with a yellow color designation. RoHS and ELV compliant.
TE Connectivity 2-323144-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.57mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.63mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.