
Heavy-duty spade tongue terminal for 14-16 AWG wire, featuring a tin-plated copper body and contact for excellent conductivity. Insulated with yellow/black nylon for wire support up to 6.35mm diameter, this straight-orientation terminal offers a 300V AC rating. Designed for free-hanging mounting with a circular termination and M6 stud size, it is supplied in tape and reel packaging.
TE Connectivity 2-323682-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.1882inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323682-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.