
Ring tongue terminal for 10-12 AWG wire, featuring a nickel-plated copper contact and nickel body. This free-hanging, non-insulated terminal offers insulated wire support and a 5mm stud diameter. Designed for crimp termination, it measures 25.6mm in length with a 9.53mm depth and 0.042-inch tongue thickness. Packaged in tape and reel, this component is RoHS compliant and suitable for high-temperature applications.
TE Connectivity 2-323750-5 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel, Copper |
| Contact Plating | Unplated |
| Depth | 9.53mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.84mm |
| Lead Free | Not Applicable |
| Length | 25.6mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323750-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
