Female ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a red nylon insulation, offers a straight orientation and a circular termination. It supports insulated wire and has a stud diameter of 0.119 inches (M2.5), with a voltage rating of 300V AC/DC. The terminal measures 21.44mm in length and 6.35mm in depth, with a tongue thickness of 0.78mm. Packaged in tape and reel for automated assembly.
TE Connectivity 2-323758-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.175mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.44mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323758-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.