
PIDG Ring Tongue Terminal for 22-26AWG wire, featuring a yellow insulated nylon construction with a 2.08mm insulation diameter. This female terminal is made of copper with tin plating, offering a straight orientation and a 3.68mm stud diameter suitable for M3.5 studs. Rated for 300V AC/DC, it provides insulated wire support and is supplied in tape and reel packaging.
TE Connectivity 2-323915-2 technical specifications.
| Color | Yellow, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.646inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.46mm |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323915-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
