
Ring tongue terminal for 22-26 AWG wire, featuring a copper body with tin plating and a yellow nylon insulation. This female, insulated terminal offers a 300V AC voltage rating and supports insulated wire. Designed for crimp termination, it has a stud size of M4 with a 4.34mm stud diameter and a 0.5mm tongue thickness. Packaged on tape and reel, this RoHS compliant component is suitable for general use.
TE Connectivity 2-323916-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Length | 0.74inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323916-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.