
TE Connectivity 2-323932-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| ELV | Compliant |
| Features | Shielded |
| Insulation Diameter | 2.41mm |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Termashield |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323932-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.