
Ring tongue terminal for 20-24 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed from nylon, offers a 300V AC/DC voltage rating and a 2.54mm insulation diameter. Designed for free-hanging mounting, it supports insulated wire and has a stud diameter of 3.68mm (M3.5 stud size). The terminal is RoHS compliant and supplied on tape and reel.
TE Connectivity 2-323986-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.744inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Resistance | -20R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.023inch |
| Tongue Thickness | 0.023inch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.