
Female, non-insulated terminal for 8AWG wire, featuring a straight, free-hanging orientation. Constructed with a copper body and contacts, both plated with nickel for enhanced conductivity and corrosion resistance. This component offers a 4.34mm stud diameter, suitable for M4 studs, with a 1.22mm thickness and 24.1mm length. Nickel plating thickness is 7.62um, and the terminal is RoHS compliant.
TE Connectivity 2-324061-5 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 10.31mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.22mm |
| Tongue Thickness | 0.0512inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
