
Female, straight orientation ring tongue terminal designed for 22-26 AWG wire. Features copper body and contact material with tin plating. Insulated with yellow nylon, supporting wire diameters up to 2.08mm. Rated for 300V AC/DC, this terminal offers a 5mm stud diameter and is supplied on tape and reel for efficient assembly.
TE Connectivity 2-324075-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.082inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.7402inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.46mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.